SNR Insert Bearing 25.4 mm ID 52 mm OD EX205-16G2
- RS Stock No.:
- 806-830
- Mfr. Part No.:
- EX205-16G2
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$49.03
(exc. GST)
$53.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.03 |
*price indicative
- RS Stock No.:
- 806-830
- Mfr. Part No.:
- EX205-16G2
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 25.4mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 52mm | |
| Material | Steel | |
| Static Load Rating | 7.88kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 14000000mN | |
| Overall Width | 44.3mm | |
| Series | EX2 | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 25.4mm | ||
Product Type Insert Bearing | ||
Outside Diameter 52mm | ||
Material Steel | ||
Static Load Rating 7.88kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 14000000mN | ||
Overall Width 44.3mm | ||
Series EX2 | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for applications requiring spherical outer diameters and secure fixation through eccentric locking collars, providing enhanced sealing with slingers for optimal functionality.
Spherical outer diameter allows effective load distribution
Eccentric locking collar ensures secure fixing for reliable operation
Seal with slinger improves protection against contaminants
Dynamic load rating of 14,000,000 mN ensures robust performance
- RS Stock No. 0807113
- Mfr. Part No. UC205-16G2
Each
$44.88
- RS Stock No. 0806742
- Mfr. Part No. US205-16G2
Each
$33.82
- RS Stock No. 0806907
- Mfr. Part No. MUC205-16FD
Each
$160.99
- RS Stock No. 0807114
- Mfr. Part No. UC205-16G2T20
Each
$58.70
Related links
- SNR Insert Bearing 25.4 mm ID 52 mm OD UC205-16G2
- SNR Insert Bearing 25.4 mm ID 52 mm OD US205-16G2
- SNR Insert Bearing 25.4 mm ID 52 mm OD CUC205-16
- SNR Insert Bearing 25.4 mm ID 52 mm OD CEX205-16
- SNR Insert Bearing 25.4 mm ID 52 mm OD SUC205-16
- SNR Insert Bearing 25.4 mm ID 52 mm OD CES205-16
- SNR Insert Bearing 25.4 mm ID 52 mm OD UC205-16G2T20
- SNR Insert Bearing 25.4 mm ID 52 mm OD MUC205-16FD









