SNR Insert Bearing 23.8 mm ID 52 mm OD UC205-15G2
- RS Stock No.:
- 807-112
- Mfr. Part No.:
- UC205-15G2
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$38.10
(exc. GST)
$41.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.10 |
*price indicative
- RS Stock No.:
- 807-112
- Mfr. Part No.:
- UC205-15G2
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 23.8mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 52mm | |
| Material | Steel | |
| Static Load Rating | 7.88kN | |
| Dynamic Load Rating | 14000000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Bore Type | Cylindrical | |
| Series | UC2 | |
| Overall Width | 34mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 23.8mm | ||
Product Type Insert Bearing | ||
Outside Diameter 52mm | ||
Material Steel | ||
Static Load Rating 7.88kN | ||
Dynamic Load Rating 14000000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Bore Type Cylindrical | ||
Series UC2 | ||
Overall Width 34mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearing delivers exceptional performance through its spherical outer diameter, designed for secure fixing with a socket set screw and enhanced sealing with a slinger. Ideal for demanding applications requiring reliability.
Dynamic load rating of 14,000,000 mN ensures robust performance
Static load rating of 7,880,000 mN provides added strength under pressure
Operating temperature range from 253.15 K to 373.15 K suits various environments
Compact design incorporates a 34 mm inner ring width for versatility
Related links
- SNR Insert Bearing 23.8 mm ID 52 mm OD EX205-15G2
- SNR Insert Bearing 25.4 mm ID 52 mm OD UC205-16G2
- SNR Insert Bearing 22.2 mm ID 52 mm OD UC205-14G2
- SNR Insert Bearing 25.4 mm ID 52 mm OD UC205-16G2T20
- RS PRO Bearing Insert 25 mm ID 52 mm OD UC205
- FAG Bearing Unit Insert 25 mm ID 52 mm OD UC205
- SNR Insert Bearing 25 mm ID 52 mm OD LK205G2H
- SNR Insert Bearing 25 mm ID 52 mm OD MUC205FD
