SNR Insert Bearing 22.2 mm ID 52 mm OD EX205-14G2
- RS Stock No.:
- 806-828
- Mfr. Part No.:
- EX205-14G2
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$58.92
(exc. GST)
$64.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.92 |
*price indicative
- RS Stock No.:
- 806-828
- Mfr. Part No.:
- EX205-14G2
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 22.2mm | |
| Outside Diameter | 52mm | |
| Material | Steel | |
| Static Load Rating | 7.88kN | |
| Dynamic Load Rating | 14000000mN | |
| Locking Type | Eccentric Locking Collar | |
| Series | EX2 | |
| Overall Width | 44.3mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 22.2mm | ||
Outside Diameter 52mm | ||
Material Steel | ||
Static Load Rating 7.88kN | ||
Dynamic Load Rating 14000000mN | ||
Locking Type Eccentric Locking Collar | ||
Series EX2 | ||
Overall Width 44.3mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing caters to various load conditions and significantly enhances operational efficiency in applications requiring robust rotational performance.
Spherical outer diameter ensures Ideal fitting and functionality
Eccentric locking collar provides secure fixation and ease of installation
Dynamic load rating of 14,000,000 mN denotes high-load capacity
Operating temperature range supports extreme environments from 253.15 °K to 373.15 °K
Related links
- SNR Insert Bearing 22.2 mm ID 52 mm OD US205-14G2
- SNR Insert Bearing 22.2 mm ID 52 mm OD UC205-14G2
- SNR Insert Bearing 22.2 mm ID 52 mm OD CES205-14
- SNR Insert Bearing 23.8 mm ID 52 mm OD EX205-15G2
- SNR Insert Bearing 25.4 mm ID 52 mm OD EX205-16G2
- SNR Insert Bearing 22.22 mm ID 37.4 mm OD ES205-14G2
- SNR 5304EEG15 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- SNR 5304ZZG15 2 Row Angular Contact Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
