SNR Insert Bearing 22.22 mm ID 37.4 mm OD ES205-14G2
- RS Stock No.:
- 807-028
- Mfr. Part No.:
- ES205-14G2
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$43.56
(exc. GST)
$47.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.56 |
*price indicative
- RS Stock No.:
- 807-028
- Mfr. Part No.:
- ES205-14G2
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 22.22mm | |
| Outside Diameter | 37.4mm | |
| Material | Steel | |
| Static Load Rating | 7.88kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 14000000mN | |
| Series | ES2 | |
| Overall Width | 30.9mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 22.22mm | ||
Outside Diameter 37.4mm | ||
Material Steel | ||
Static Load Rating 7.88kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 14000000mN | ||
Series ES2 | ||
Overall Width 30.9mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for secure mounting via eccentric collars, providing a robust sealing solution with a single lip for enhanced operational integrity.
Spherical outer diameter facilitates secure fits
Eccentric locking collar ensures reliable fixation
Single lip seal protects against contaminants
Dynamic load rating of 14,000,000 mN indicates high performance
Related links
- SNR Insert Bearing 25.4 mm ID 37.4 mm OD ES205-16G2
- SNR Insert Bearing 25 mm ID 37.4 mm OD ES205G2T20
- SNR Insert Bearing 22.2 mm ID 52 mm OD EX205-14G2
- SNR Insert Bearing 22.2 mm ID 52 mm OD US205-14G2
- SNR Insert Bearing 22.2 mm ID 52 mm OD UC205-14G2
- RS PRO UCP205-14 Pillow Block Bearing -, 22.22 mm ID
- NSK-RHP LJ7/8-2ZJ 1 Row Ball Bearing - 22.22 mm ID, 50.8 mm OD
- Timken M12648/M12610 Taper 22.22 mm ID Roller Bearing, 50 mm OD
