NSK-RHP LJ7/8-2ZJ 1 Row Ball Bearing - 22.22 mm ID, 50.8 mm OD
- RS Stock No.:
- 746-419
- Mfr. Part No.:
- LJ7/8-2ZJ
- Brand:
- NSK-RHP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 746-419
- Mfr. Part No.:
- LJ7/8-2ZJ
- Brand:
- NSK-RHP
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Inside Diameter | 22.22mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 50.8mm | |
| Race Width | 14.28mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 7kN | |
| Dynamic Load Rating | 14.4kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Race Type | Plain | |
| Bearing Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Inside Diameter 22.22mm | ||
Product Type Ball Bearing | ||
Outside Diameter 50.8mm | ||
Race Width 14.28mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 7kN | ||
Dynamic Load Rating 14.4kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Race Type Plain | ||
Bearing Type Deep Grooved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RHP Imperial Ball Bearings - Shielded
Shielded bearings are fitted with two metal dust shields to prevent ingress of dirt and foreign matter.
Primarily intended for applications where the bearing inner ring rotates
If the outer ring rotates there is a danger that grease may be lost from the bearing at high speeds
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- NSK-RHP KLNJ1-2ZJ R 1 Row Ball Bearing - 25.4 mm ID, 50.8 mm OD
- NSK-RHP KLNJ1 1 Row Ball Bearing - 25.4 mm ID, 50.8 mm OD
- NSK-RHP LJ5/8-2ZJ 1 Row Ball Bearing - 15.87 mm ID, 39.68 mm OD
- Timken 07087X/07210X Taper 22.22 mm ID Roller Bearing, 50.8 mm OD
- RS PRO UCP205-14 Pillow Block Bearing -, 22.22 mm ID
- SNR Insert Bearing 22.22 mm ID 37.4 mm OD ES205-14G2
- Timken M12648/M12610 Taper 22.22 mm ID Roller Bearing, 50 mm OD
- NSK-RHP LJ1-2ZJ 1 Row Ball Bearing - 25.4 mm ID, 57.15 mm OD












