SNR Insert Bearing 30 mm ID 62 mm OD UC206G2L3

N

This image is representative of the product range

Subtotal (1 unit)*

$67.13

(exc. GST)

$73.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.13

*price indicative

RS Stock No.:
806-926
Mfr. Part No.:
UC206G2L3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

30mm

Product Type

Insert Bearing

Outside Diameter

62mm

Material

Steel

Static Load Rating

11.2kN

Dynamic Load Rating

19500000mN

Locking Type

Set Screw

End Type

Sealed

Overall Width

38.1mm

Series

UC2

Bore Type

Cylindrical

COO (Country of Origin):
CN
The SNR insert bearing provides optimal performance and reliability for various applications, featuring a spherical outer diameter and a triple lip seal design to ensure secure fixation and durability under various operating conditions.

Includes a dynamic load rating of 19,500,000 mN to accommodate significant loads

The static load rating of 11,200,000 mN ensures stability under stationary conditions

Operating temperatures range from 253.15 K to 373.15 K for versatile usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy