SNR Insert Bearing 30 mm ID 62 mm OD US206G2T20
- RS Stock No.:
- 806-745
- Mfr. Part No.:
- US206G2T20
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$83.51
(exc. GST)
$91.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.51 |
*price indicative
- RS Stock No.:
- 806-745
- Mfr. Part No.:
- US206G2T20
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Material | Steel | |
| Static Load Rating | 11.2kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 19500000mN | |
| Overall Width | 30mm | |
| Series | US2 | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Material Steel | ||
Static Load Rating 11.2kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 19500000mN | ||
Overall Width 30mm | ||
Series US2 | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearings offer a robust solution for high-temperature applications, featuring a spherical outer diameter and secure fitting via a socket set screw for enhanced operational reliability.
Designed for high-temperature applications with effective sealing
Spherical outer diameter for precise alignment during installation
Socket set screw mechanism ensures secure fastening to the shaft
Durable inner ring radius of 0.6 mm supports structural integrity
Related links
- SNR Insert Bearing 30 mm ID 62 mm OD UC206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD CEX206
- SNR Insert Bearing 30 mm ID 62 mm OD US206G2
- SNR Insert Bearing 30 mm ID 62 mm OD EX206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD CS206
- SNR Insert Bearing 30 mm ID 62 mm OD ES206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD EX206G2
- SNR Insert Bearing 30 mm ID 62 mm OD CUC206









