SNR Insert Bearing 30 mm ID 62 mm OD US206G2
- RS Stock No.:
- 722-668
- Mfr. Part No.:
- US206G2
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$59.39
(exc. GST)
$65.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.39 |
*price indicative
- RS Stock No.:
- 722-668
- Mfr. Part No.:
- US206G2
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 30mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 62mm | |
| Static Load Rating | 11.2kN | |
| Dynamic Load Rating | 19.5kN | |
| Locking Type | Screw | |
| End Type | Sealed | |
| Overall Width | 30mm | |
| Bore Type | Round | |
| Series | US20 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 30mm | ||
Product Type Insert Bearing | ||
Outside Diameter 62mm | ||
Static Load Rating 11.2kN | ||
Dynamic Load Rating 19.5kN | ||
Locking Type Screw | ||
End Type Sealed | ||
Overall Width 30mm | ||
Bore Type Round | ||
Series US20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Insert Bearing is expertly designed for demanding applications, offering reliable performance and durability. With its spherical outer diameter and innovative socket set screw fixing, this component ensures enhanced stability. Incorporated with a single lip seal, it effectively manages lubrication and keeps contaminants at bay, providing optimum functionality. This bearing is an Ideal choice for various industrial settings, ensuring a smooth operation with minimal maintenance. Constructed with high-quality materials, it guarantees longevity in challenging environments, making it a trusted solution for your operational needs.
Spherical outer diameter ensures proper alignment and enhances load support
Socket set screw fixing allows for straightforward installation and offers reliable retention
Single lip seal effectively protects against dust and moisture extending service life
Compact design facilitates space saving installations without compromising performance
Dynamic load rating of 14000000 mN supports high performance applications
Static load rating of 7880000 mN ensures reliability under stationary conditions
Wide operating temperature range from 253.15 °K to 373.15 °K accommodates various environments
Minimal maintenance requirements ensuring cost effective operation over time
Low mass of 0.17 kg aids in reducing overall equipment weight without sacrificing strength
Recommended tightening torque for set screw at 5.5 N m ensures optimal fixture
- RS Stock No. 0806929
- Mfr. Part No. UC206G2T20
Each
$80.91
Related links
- SNR Insert Bearing 30 mm ID 62 mm OD UC206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD CEX206
- SNR Insert Bearing 30 mm ID 62 mm OD US206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD EX206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD CS206
- SNR Insert Bearing 30 mm ID 62 mm OD ES206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD EX206G2
- SNR Insert Bearing 30 mm ID 62 mm OD CUC206










