SNR Insert Bearing 30 mm ID 62 mm OD SES206
- RS Stock No.:
- 806-626
- Mfr. Part No.:
- SES206
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$192.77
(exc. GST)
$212.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.77 |
*price indicative
- RS Stock No.:
- 806-626
- Mfr. Part No.:
- SES206
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Material | Stainless Steel | |
| Static Load Rating | 11.2kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 19400000mN | |
| Series | SES | |
| Overall Width | 35.7mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Material Stainless Steel | ||
Static Load Rating 11.2kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 19400000mN | ||
Series SES | ||
Overall Width 35.7mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for robust applications, featuring a stainless steel insert with a spherical outer diameter. It offers secure fixing through an eccentric locking collar and is suitable for use with food-grade grease.
Stainless steel construction ensures durability and corrosion resistance
Eccentric locking collar provides a secure and adjustable fit
Single lip seal helps retain grease while protecting against contaminants
Dynamic load rating of 19,400,000 mN supports high-performance applications
Related links
- SNR Insert Bearing 30 mm ID 62 mm OD EX206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD UC206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD EX206G2L3
- SNR Insert Bearing 30 mm ID 62 mm OD ES206G1N
- SNR Insert Bearing 30 mm ID 62 mm OD CEX206
- SNR Insert Bearing 30 mm ID 62 mm OD US206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD US206G2
- SNR Insert Bearing 30 mm ID 62 mm OD CS206











