SNR Insert Bearing 45 mm ID 85 mm OD CUC209
- RS Stock No.:
- 806-860
- Mfr. Part No.:
- CUC209
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$87.34
(exc. GST)
$96.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.34 |
*price indicative
- RS Stock No.:
- 806-860
- Mfr. Part No.:
- CUC209
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Material | Steel | |
| Static Load Rating | 20.8kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 31850000mN | |
| Overall Width | 49.2mm | |
| Bore Type | Cylindrical | |
| Series | CUC | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Material Steel | ||
Static Load Rating 20.8kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 31850000mN | ||
Overall Width 49.2mm | ||
Bore Type Cylindrical | ||
Series CUC | ||
- COO (Country of Origin):
- CN
The SNR insert bearing features a cylindrical outer diameter, designed for efficient fixing via a socket set screw, enhanced by an integrated slinger seal for optimal performance.
Dynamic load rating of 31,850,000 mN ensures robust performance under varying conditions
Static load rating of 20,800,000 mN provides added reliability during stationary operations
Operating temperature range from 253.15 °K to 373.15 °K enhances versatility in different environments
Mass of 0.68 kg allows for suitable application in Compact spaces
Related links
- SNR Insert Bearing 45 mm ID 85 mm OD ES209G2
- SNR Insert Bearing 45 mm ID 85 mm OD 6209SEE
- SNR Insert Bearing 45 mm ID 85 mm OD EX209G2L3
- SNR Insert Bearing 45 mm ID 85 mm OD LK209G2H
- SNR Insert Bearing 45 mm ID 85 mm OD UC209G2L3
- SNR Insert Bearing 45 mm ID 85 mm OD SES209
- SNR Insert Bearing 45 mm ID 85 mm OD UC209G2L4
- SNR Insert Bearing 45 mm ID 85 mm OD EX209G2
