SNR Insert Bearing 45 mm ID 85 mm OD LK209G2H
- RS Stock No.:
- 806-904
- Mfr. Part No.:
- LK209G2H
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$192.55
(exc. GST)
$211.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.55 |
*price indicative
- RS Stock No.:
- 806-904
- Mfr. Part No.:
- LK209G2H
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Material | Steel | |
| Static Load Rating | 22.4kN | |
| Locking Type | Nut | |
| Dynamic Load Rating | 33200000mN | |
| End Type | Open | |
| Overall Width | 38mm | |
| Bore Type | Cylindrical | |
| Series | LK2 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Material Steel | ||
Static Load Rating 22.4kN | ||
Locking Type Nut | ||
Dynamic Load Rating 33200000mN | ||
End Type Open | ||
Overall Width 38mm | ||
Bore Type Cylindrical | ||
Series LK2 | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide reliable performance in applications requiring spherical outer diameters, featuring a lightweight design and effective sealing with a single lip seal to ensure durability and functionality.
Spherical outer diameter facilitates secure fixing by an adapter sleeve
Constructed with a single lip seal to enhance protection against contaminants
Dynamic load rating of 33,200,000 mN ensures robust load handling
Incorporates an outer diameter of 85 mm, optimising fit and stability
Related links
- SNR Insert Bearing 45 mm ID 85 mm OD ES209G2
- SNR Insert Bearing 45 mm ID 85 mm OD 6209SEE
- SNR Insert Bearing 45 mm ID 85 mm OD EX209G2L3
- SNR Insert Bearing 45 mm ID 85 mm OD UC209G2L3
- SNR Insert Bearing 45 mm ID 85 mm OD US209G2
- SNR Insert Bearing 45 mm ID 85 mm OD UC209G2L4
- SNR Insert Bearing 45 mm ID 85 mm OD SES209
- SNR Insert Bearing 45 mm ID 85 mm OD EX209G2
