SNR Insert Bearing 45 mm ID 85 mm OD 6209SEE

N

Subtotal (1 unit)*

$74.01

(exc. GST)

$81.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.01

*price indicative

RS Stock No.:
806-950
Mfr. Part No.:
6209SEE
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

45mm

Product Type

Insert Bearing

Outside Diameter

85mm

Material

Steel

Static Load Rating

20.4kN

Dynamic Load Rating

34500000mN

End Type

Sealed

Series

620

Overall Width

19mm

Bore Type

Cylindrical

Limiting Speed

5300rpm

COO (Country of Origin):
TR
The SNR single row deep groove ball bearing is engineered for radial contact applications, featuring a pressed steel cage and dual contact Seals for enhanced protection, ensuring reliable operation in various industrial settings.

Internal diameter of 45 mm supports precise fitment

External diameter of 85 mm optimises load distribution

Bearing width of 19 mm ensures robust structural integrity

Dynamic load capacity of 34,500,000 mN guarantees performance in demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy