SNR Insert Bearing 45 mm ID 85 mm OD UC209G2L4
- RS Stock No.:
- 807-210
- Mfr. Part No.:
- UC209G2L4
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$112.87
(exc. GST)
$124.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.87 |
*price indicative
- RS Stock No.:
- 807-210
- Mfr. Part No.:
- UC209G2L4
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 45mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 85mm | |
| Material | Steel | |
| Static Load Rating | 20.8kN | |
| Dynamic Load Rating | 31850000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Bore Type | Cylindrical | |
| Series | UC2 | |
| Overall Width | 49.2mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 45mm | ||
Product Type Insert Bearing | ||
Outside Diameter 85mm | ||
Material Steel | ||
Static Load Rating 20.8kN | ||
Dynamic Load Rating 31850000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Bore Type Cylindrical | ||
Series UC2 | ||
Overall Width 49.2mm | ||
- COO (Country of Origin):
- CN
The SNR Insert bearings are specially designed to provide dependable performance with a zinc-coated insert and a spherical outer diameter, ensuring reliable fixation through a socket set screw and an effective L4 sealing system.
Width of Inner Ring is 49.2 mm for optimal fitting
Dynamic load rating of 31850000 mN ensures robust performance
Operating temperature ranging from 253.15 °K to 373.15 °K supports varied applications
Mass of 0.68 kg provides a sturdy yet manageable component
Related links
- SNR Insert Bearing 45 mm ID 85 mm OD ES209G2
- SNR Insert Bearing 45 mm ID 85 mm OD 6209SEE
- SNR Insert Bearing 45 mm ID 85 mm OD EX209G2L3
- SNR Insert Bearing 45 mm ID 85 mm OD LK209G2H
- SNR Insert Bearing 45 mm ID 85 mm OD UC209G2L3
- SNR Insert Bearing 45 mm ID 85 mm OD US209G2
- SNR Insert Bearing 45 mm ID 85 mm OD SES209
- SNR Insert Bearing 45 mm ID 85 mm OD EX209G2
