Festo Cable Inductive Proximity Sensor proximity Sensor, IP65 24 V LED Indicator

Subtotal (1 unit)*

$186.48

(exc. GST)

$205.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$186.48

*price indicative

RS Stock No.:
275-2877
Mfr. Part No.:
SMT-C1-PS-24V-K-5,0-OE
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Inductive Proximity Sensor proximity Sensor

Construction

Block Design

Output Function

NO

LED Indicator

Yes

Voltage

24 V

IP Rating

IP65

Measurement Principle

Inductive

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Standards/Approvals

RCM trademark, UK instructions for EMC, EN 60947-5-2, EU EMC, UK RoHS instructions, EU RoHS, CE

Electrical Connection Type

Cable

COO (Country of Origin):
PL
The Festo proximity sensor has block design and it has reverse polarity protection for all electrical connections. It comes with switching status indication with yellow colour LED and black housing color.

Tightening torque 1.2 Nm

Residual ripple 10 percentage

Related links