SNR Insert Bearing 35 mm ID 90 mm OD UK308G2H

N

This image is representative of the product range

Subtotal (1 unit)*

$176.49

(exc. GST)

$194.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$176.49

*price indicative

RS Stock No.:
806-805
Mfr. Part No.:
UK308G2H
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

35mm

Product Type

Insert Bearing

Outside Diameter

90mm

Material

Steel

Static Load Rating

24kN

Locking Type

Nut

Dynamic Load Rating

40560000mN

End Type

Open

Series

UK3

Overall Width

46mm

Bore Type

Tappered

COO (Country of Origin):
CN
The SNR insert bearings are designed for reliable performance, featuring a spherical outer diameter and a fixing mechanism with an adapter sleeve, ensuring effective sealing with a slinger.

Spherical outer diameter facilitates precise alignment

Fixing by adapter sleeve enhances stability during operation

Seal with slinger improves protection against contamination

Dynamic load rating of 40.56 kN ensures strong performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy