SNR Insert Bearing 35 mm ID 80 mm OD UK208G2H

N

This image is representative of the product range

Subtotal (1 unit)*

$125.31

(exc. GST)

$137.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.31

*price indicative

RS Stock No.:
806-570
Mfr. Part No.:
UK208G2H
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Insert Bearing

Inside Diameter

35mm

Outside Diameter

80mm

Material

Steel

Static Load Rating

18.2kN

Dynamic Load Rating

29600000mN

Locking Type

Nut

End Type

Open

Series

UK2

Bore Type

Tappered

Overall Width

46mm

COO (Country of Origin):
CN
The SNR insert bearing is engineered for reliable performance in applications requiring spherical outer diameters and a fixing mechanism via an adapter sleeve, complemented by a slinger seal to enhance durability.

Spherical outer diameter ensures optimal alignment and stabilisation

Designed with a fixing by adapter sleeve for secure installation

Maintains performance with a slinger seal that protects against contaminants

Incorporates a dynamic load rating of 29600000 mN for high-load applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy