SNR Insert Bearing 35 mm ID 80 mm OD UC307G2

N

This image is representative of the product range

Subtotal (1 unit)*

$121.64

(exc. GST)

$133.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$121.64

*price indicative

RS Stock No.:
807-231
Mfr. Part No.:
UC307G2
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

35mm

Product Type

Insert Bearing

Outside Diameter

80mm

Material

Steel

Static Load Rating

19.2kN

Dynamic Load Rating

33500000mN

Locking Type

Set Screw

End Type

Sealed

Series

UC3

Bore Type

Cylindrical

Overall Width

48mm

COO (Country of Origin):
CN
The SNR insert bearings are engineered for reliable performance with a spherical outer diameter and set screw fixation, designed to accommodate various operational needs efficiently.

Dynamic load rating of 33,500,000 mN ensures durability under load

Static load rating of 19,200,000 mN provides stability and support

Operating temperature range from 253.15 K to 373.15 K caters to diverse environments

Mass of 0.71 kg allows for easy handling and installation

Recommended set screw torque of 11.5 N-m promotes secure attachment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy