SNR Insert Bearing 30 mm ID 62 mm OD SUC206

N

This image is representative of the product range

Subtotal (1 unit)*

$197.66

(exc. GST)

$217.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$197.66

*price indicative

RS Stock No.:
806-724
Mfr. Part No.:
SUC206
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

30mm

Product Type

Insert Bearing

Outside Diameter

62mm

Material

Stainless Steel

Static Load Rating

11.2kN

Dynamic Load Rating

19400000mN

Locking Type

Set Screw

End Type

Sealed

Bore Type

Cylindrical

Overall Width

38.1mm

Series

SUC

COO (Country of Origin):
CN
The SNR insert bearings are precision-engineered for robust performance, featuring a stainless steel insert and a spherical outer diameter. They ensure reliable operation in various applications requiring effective load management.

Width of inner ring measures 38.1 mm for a strong fit

Dynamic load rating of 19,400,000 mN supports heavy loads

Operating temperature range from 253.15 K to 373.15 K for versatile use

Mass is 0.31 kg, ensuring easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy