SNR Insert Bearing 40 mm ID 80 mm OD US208G1N
- RS Stock No.:
- 806-582
- Mfr. Part No.:
- US208G1N
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$60.52
(exc. GST)
$66.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.52 |
*price indicative
- RS Stock No.:
- 806-582
- Mfr. Part No.:
- US208G1N
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Material | Steel | |
| Static Load Rating | 18.2kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 29600000mN | |
| Series | US2 | |
| Overall Width | 34mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Material Steel | ||
Static Load Rating 18.2kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 29600000mN | ||
Series US2 | ||
Overall Width 34mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is engineered for high-performance applications, featuring precision design elements that ensure effective load distribution and long-term reliability in a wide range of environments.
Inner ring width measures 34 mm for robust support
Outer ring width is 18 mm, facilitating enhanced stability
Shaft diameter of 40 mm to accommodate various installations
Outer diameter of the outer ring is 80 mm, ensuring compatibility
- RS Stock No. 0806648
- Mfr. Part No. EX208G2L4
Each
$129.01
Related links
- SNR Insert Bearing 40 mm ID 80 mm OD ES208G2
- SNR Insert Bearing 40 mm ID 80 mm OD UC208G2T20
- SNR Insert Bearing 40 mm ID 80 mm OD CUS208
- SNR Insert Bearing 40 mm ID 80 mm OD CEX208
- SNR Insert Bearing 40 mm ID 80 mm OD CS208
- SNR Insert Bearing 40 mm ID 80 mm OD US208G2
- SNR Insert Bearing 40 mm ID 80 mm OD EX208G2L4
- SNR Insert Bearing 40 mm ID 80 mm OD EX208G2L3







