NSK Insert Bearing 25 mm ID 25 mm OD 1225-25ECG
- RS Stock No.:
- 643-642
- Mfr. Part No.:
- 1225-25ECG
- Brand:
- NSK
Subtotal (1 unit)*
$50.93
(exc. GST)
$56.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.93 |
*price indicative
- RS Stock No.:
- 643-642
- Mfr. Part No.:
- 1225-25ECG
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Insert Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 25mm | |
| Static Load Rating | 7880N | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 14000N | |
| Standards/Approvals | No | |
| Series | 1200ECG | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Insert Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 25mm | ||
Static Load Rating 7880N | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 14000N | ||
Standards/Approvals No | ||
Series 1200ECG | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube bearing insert with a spherical outside diameter, regreaseable outer ring, and eccentric collar lock is designed for secure, low-maintenance performance in industrial applications. Its spherical outer surface allows for easy alignment within the housing, compensating for initial mounting errors. The eccentric collar locking system provides a strong, vibration-resistant grip on the shaft, ideal for moderate to high-speed operations.
Compact dimension
High quality construction
Light duty design
RS Better World
- RS Stock No. 1371871
- Mfr. Part No. GYE30-XL-KRR-B
Each
$80.01
RS Better World
- RS Stock No. 1371866
- Mfr. Part No. GE30-XL-KRR-B
Each
$90.70
RS Better World
- RS Stock No. 1371869
- Mfr. Part No. GYE25-XL-KRR-B
Each
$68.86
- RS Stock No. 0639925
- Mfr. Part No. T1025-25DECG
Each
$47.76
Related links
- NSK-RHP Bearing Insert 25 mm ID 38.1 mm OD 1225-25ECG
- NSK Insert Bearing 25 mm ID 52 mm OD 1325-25EC
- NSK Insert Bearing 25 mm ID 89 mm OD SCH25
- NSK Insert Bearing 25 mm ID 70 mm OD SFT25A
- NSK Insert Bearing 25 mm ID 111 mm OD MFC25
- NSK Insert Bearing 25 mm ID 96 mm OD LFTC25A
- NSK Insert Bearing 25 mm ID 38.1 mm OD 1025-25DECG
- NSK Insert Bearing 25 mm ID 52 mm OD T1025-25DECG












