NSK Insert Bearing 25 mm ID 52 mm OD T1025-25DECG
- RS Stock No.:
- 639-925
- Mfr. Part No.:
- T1025-25DECG
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$47.76
(exc. GST)
$52.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.76 |
*price indicative
- RS Stock No.:
- 639-925
- Mfr. Part No.:
- T1025-25DECG
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Insert Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Material | Steel | |
| Static Load Rating | 7880N | |
| Dynamic Load Rating | 14000N | |
| Locking Type | Eccentric Locking Collar | |
| End Type | Open | |
| Series | T1025 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6250rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Insert Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Material Steel | ||
Static Load Rating 7880N | ||
Dynamic Load Rating 14000N | ||
Locking Type Eccentric Locking Collar | ||
End Type Open | ||
Series T1025 | ||
Bore Type Cylindrical | ||
Limiting Speed 6250rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube triple seal bearing inserts T1000DECG Series feature a spherical outside diameter with an eccentric collar lock. The design facilitates optimal self-alignment and reduces friction, leading to enhanced performance in various applications. The maximum fillet radius and clearance considerations ensure compatibility with different assembly configurations.
Triple seal design for enhanced protection against contaminants
Eccentric collar for easy adjustment and lock
Spherical shape providing self-alignment capabilities
Related links
- NSK Insert Bearing 25 mm ID 34 mm OD T1025-25G
- NSK Insert Bearing 25 mm ID 38.1 mm OD 1025-25DECG
- NSK Insert Bearing 25 mm ID 52 mm OD 1325-25EC
- NSK-RHP Bearing Insert 25 mm ID 34 mm OD T1025-25G
- NSK Insert Bearing 25 mm ID 25 mm OD 1225-25ECG
- NSK Insert Bearing 25 mm ID 89 mm OD SCH25
- NSK Insert Bearing 25 mm ID 70 mm OD SFT25A
- NSK Insert Bearing 25 mm ID 111 mm OD MFC25
