NSK Insert Bearing 25 mm ID 70 mm OD SFT25A

This image is representative of the product range

Subtotal (1 unit)*

$52.59

(exc. GST)

$57.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.59

*price indicative

RS Stock No.:
642-508
Mfr. Part No.:
SFT25A
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Insert Bearing

Inside Diameter

25mm

Outside Diameter

70mm

Material

Steel

Static Load Rating

7880N

Dynamic Load Rating

14000N

Locking Type

Eccentric Locking Collar

End Type

Open

Bore Type

Cylindrical

Series

SFT

Limiting Speed

6520rpm

Non Compliant

COO (Country of Origin):
CN
The NSK is an Advanced Linear Ball Bearing solution, engineered to deliver superior performance in demanding applications. This innovative design facilitates smooth, precise movement along a straight path, making it Ideal for use in various machinery and equipment requiring reliable motion. With its high-load capacity and excellent durability, this bearing is designed to withstand rigorous operating conditions while minimising friction loss. The NSK ensures longevity and consistent operation, making it a preferred choice for professionals seeking efficiency and quality in their mechanical systems.

Designed for linear motion applications, ensuring optimal functionality

High-load capacity provides enhanced reliability under pressure

Constructed to minimise friction for improved performance

Durable design ensures longevity in various working environments

Facilitates smooth movement, improving the efficiency of machinery

Compatible with a range of equipment, enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy