NSK Insert Bearing 55 mm ID 162 mm OD SF55
- RS Stock No.:
- 642-502
- Mfr. Part No.:
- SF55
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$140.27
(exc. GST)
$154.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.27 |
*price indicative
- RS Stock No.:
- 642-502
- Mfr. Part No.:
- SF55
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 55mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 162mm | |
| Material | Steel | |
| Static Load Rating | 23200N | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 35000N | |
| End Type | Open | |
| Bore Type | Cylindrical | |
| Series | SF | |
| Limiting Speed | 3400rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 55mm | ||
Product Type Insert Bearing | ||
Outside Diameter 162mm | ||
Material Steel | ||
Static Load Rating 23200N | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 35000N | ||
End Type Open | ||
Bore Type Cylindrical | ||
Series SF | ||
Limiting Speed 3400rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Pressed Steel Flange Bearing Unit in the SF Series accommodate bearing inserts outfitted with flinger seals. Additionally, triple seal bearing inserts can be fitted into these housings, providing versatility in application and enhanced protection against contaminants.
Robust cast iron construction for durability
Self-lubricating design reduces maintenance needs
Compatibility with various seal types for improved performance
Related links
- NSK Insert Bearing 55 mm ID 219 mm OD NP55
- NSK Insert Bearing 55 mm ID 215 mm OD SFT55
- NSK Insert Bearing 55 mm ID 174 mm OD MSF55
- NSK Insert Bearing 55 mm ID 249 mm OD MP55
- NSK Insert Bearing 55 mm ID 215 mm OD SFT55DEC
- RS PRO Nitrile O-Ring O-Ring 162 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 162 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 162 mm OD
