Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 155 mm ID, 162 mm OD
- RS Stock No.:
- 579-816
- Mfr. Part No.:
- 165317
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 2 units)*
$104.40
(exc. GST)
$114.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $104.40 | $52.20 |
*price indicative
- RS Stock No.:
- 579-816
- Mfr. Part No.:
- 165317
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Fluorelastomer | |
| Inside Diameter | 155mm | |
| Outside Diameter | 162mm | |
| Minimum Operating Temperature | -25°C | |
| Thickness | 3.5mm | |
| Maximum Operating Temperature | 200°C | |
| Hardness | Shore A 80 | |
| Standards/Approvals | EN682 - H80, EN549 - H3E1, ISO 3601-1, ISO 3601-3 | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Fluorelastomer | ||
Inside Diameter 155mm | ||
Outside Diameter 162mm | ||
Minimum Operating Temperature -25°C | ||
Thickness 3.5mm | ||
Maximum Operating Temperature 200°C | ||
Hardness Shore A 80 | ||
Standards/Approvals EN682 - H80, EN549 - H3E1, ISO 3601-1, ISO 3601-3 | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.
Very good resistance to mineral oils and household gases
Quite good mechanical behaviour
Good impermeability
- RS Stock No. 0579814
- Mfr. Part No. 165316
1 Bag of 2
$36.10
- RS Stock No. 0578743
- Mfr. Part No. 118907
1 Bag of 10
$41.89
- RS Stock No. 0579289
- Mfr. Part No. 169307
1 Bag of 2
$104.40
- RS Stock No. 0581315
- Mfr. Part No. 103228
1 Bag of 50
$97.69
Related links
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 162 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 162 mm OD
- RS PRO Nitrile O-Ring O-Ring 162 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 161 mm OD
- RS PRO Nitrile O-Ring O-Ring 162 mm OD
- RS PRO Nitrile O-Ring O-Ring 162 mm OD
- RS PRO Nitrile O-Ring O-Ring 162 mm OD
- RS PRO Nitrile O-Ring O-Ring 162 mm OD












