Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 155 mm ID, 162 mm OD
- RS Stock No.:
- 579-819
- Mfr. Part No.:
- 166301
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 2 units)*
$33.35
(exc. GST)
$36.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $33.35 | $16.675 |
*price indicative
- RS Stock No.:
- 579-819
- Mfr. Part No.:
- 166301
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Nitrile Rubber (NBR) | |
| Inside Diameter | 155mm | |
| Outside Diameter | 162mm | |
| Thickness | 3.5mm | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 100°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | EN549 - H3B2, ISO 3601-1, ISO 3601-3 | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Nitrile Rubber (NBR) | ||
Inside Diameter 155mm | ||
Outside Diameter 162mm | ||
Thickness 3.5mm | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 100°C | ||
Hardness Shore A 70 | ||
Standards/Approvals EN549 - H3B2, ISO 3601-1, ISO 3601-3 | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.
Good resistance to mineral oils
Good resistance to household gases
Good resistance to water up to 70°C
Good impermeability
Good mechanical behaviour
- RS Stock No. 0579817
- Mfr. Part No. 166300
1 Bag of 2
$35.10
- RS Stock No. 0581070
- Mfr. Part No. 124601
1 Bag of 10
$15.36
- RS Stock No. 0580182
- Mfr. Part No. 163211
1 Bag of 2
$24.86
- RS Stock No. 0579680
- Mfr. Part No. 101224
1 Bag of 50
$28.72
Related links
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 162 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 162 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 162 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 161 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 161 mm OD
- RS PRO Nitrile O-Ring O-Ring 165 mm OD
- RS PRO Nitrile O-Ring O-Ring 163 mm OD
- RS PRO Nitrile O-Ring O-Ring 166.4 mm OD











