NSK Insert Bearing 55 mm ID 215 mm OD SFT55
- RS Stock No.:
- 642-512
- Mfr. Part No.:
- SFT55
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$140.27
(exc. GST)
$154.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.27 |
*price indicative
- RS Stock No.:
- 642-512
- Mfr. Part No.:
- SFT55
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 55mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 215mm | |
| Material | Steel | |
| Static Load Rating | 29200N | |
| Dynamic Load Rating | 43500N | |
| Locking Type | Eccentric Locking Collar | |
| End Type | Open | |
| Bore Type | Cylindrical | |
| Series | SFT | |
| Limiting Speed | 3100rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 55mm | ||
Product Type Insert Bearing | ||
Outside Diameter 215mm | ||
Material Steel | ||
Static Load Rating 29200N | ||
Dynamic Load Rating 43500N | ||
Locking Type Eccentric Locking Collar | ||
End Type Open | ||
Bore Type Cylindrical | ||
Series SFT | ||
Limiting Speed 3100rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Cast Iron Flange Bearing Units from the SFT Series accommodate bearing inserts with flinger Seals and allow for the installation of triple seal bearing inserts. These units are designed for enhanced performance and durability in various applications.
Cast iron construction for strength and stability
Easy installation and maintenance
Effective contamination prevention through sealing options
Related links
- NSK Insert Bearing 55 mm ID 215 mm OD SFT55DEC
- NSK Insert Bearing 100 mm ID 215 mm OD UCF320D1
- SNR Insert Bearing 90 mm ID 215 mm OD UK320G2H
- SNR Insert Bearing 100 mm ID 215 mm OD UC320G2
- NSK Insert Bearing 55 mm ID 219 mm OD NP55
- NSK Insert Bearing 55 mm ID 174 mm OD MSF55
- NSK Insert Bearing 55 mm ID 249 mm OD MP55
- NSK Insert Bearing 55 mm ID 162 mm OD SF55
