NSK Insert Bearing 30 mm ID 62 mm OD AEL206D1
- RS Stock No.:
- 642-312
- Mfr. Part No.:
- AEL206D1
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$43.95
(exc. GST)
$48.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.95 |
*price indicative
- RS Stock No.:
- 642-312
- Mfr. Part No.:
- AEL206D1
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 30mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 62mm | |
| Material | Steel | |
| Static Load Rating | 11250N | |
| Dynamic Load Rating | 19450N | |
| Locking Type | Eccentric Locking Collar | |
| End Type | Open | |
| Series | AEL | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 30mm | ||
Product Type Insert Bearing | ||
Outside Diameter 62mm | ||
Material Steel | ||
Static Load Rating 11250N | ||
Dynamic Load Rating 19450N | ||
Locking Type Eccentric Locking Collar | ||
End Type Open | ||
Series AEL | ||
Bore Type Cylindrical | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Bearing is designed to support and enhance the operational efficiency of machinery by facilitating smooth rotation and reducing friction. Engineered for precision and reliability, this component plays a pivotal role in various applications where durability and performance are paramount. Its robust construction ensures long-lasting functionality under demanding conditions, making it an essential choice for professionals seeking dependable solutions for their mechanical assemblies.
Engineered for high reliability in performance-critical applications
Robust design enhances durability and ensures long life
Facilitates smooth rotation, thereby reducing mechanical wear
Optimised for efficient operation even under heavy load conditions
Versatile usage adaptable to a wide range of machinery types
Related links
- NSK Insert Bearing 30 mm ID 62 mm OD 1330-30EC
- NSK Insert Bearing 30 mm ID 62 mm OD T1030-30G
- SNR Insert Bearing 30 mm ID 62 mm OD UC206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD CEX206
- SNR Insert Bearing 30 mm ID 62 mm OD US206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD US206G2
- SNR Insert Bearing 30 mm ID 62 mm OD EX206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD CS206
