NSK Insert Bearing 30 mm ID 62 mm OD 1330-30EC
- RS Stock No.:
- 642-194
- Mfr. Part No.:
- 1330-30EC
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$38.89
(exc. GST)
$42.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.89 |
*price indicative
- RS Stock No.:
- 642-194
- Mfr. Part No.:
- 1330-30EC
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Insert Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Material | Steel | |
| Static Load Rating | 11300N | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 19500N | |
| End Type | Open | |
| Series | 1330 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5300rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Insert Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Material Steel | ||
Static Load Rating 11300N | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 19500N | ||
End Type Open | ||
Series 1330 | ||
Bore Type Cylindrical | ||
Limiting Speed 5300rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube bearing inserts include the 1200EC, 1200ECG and 1300EC series. The 1200EC and 1200ECG features a spherical outside diameter with an eccentric collar lock, while the 1300EC has a parallel outside diameter, also equipped with an eccentric collar lock.
Designed with a radius to clear, maximizing the fillet radius r to ensure effective and efficient performance
Manufactured with high-quality materials for durability
Related links
- NSK-RHP Bearing Insert 30 mm ID 44.5 mm OD 1330-30EC
- NSK Insert Bearing 30 mm ID 62 mm OD T1030-30G
- NSK Insert Bearing 30 mm ID 62 mm OD AEL206D1
- NSK Insert Bearing 30 mm ID 46.9 mm OD 1035-30G
- NSK Insert Bearing 30 mm ID 127 mm OD MFC30
- NSK Insert Bearing 30 mm ID 30 mm OD 1030-30G
- NSK Insert Bearing 30 mm ID 89 mm OD SCH30
- NSK Insert Bearing 30 mm ID 125 mm OD FC30A
