SKF Bearing Insert 75 mm ID 130 mm OD YAR 215-2F
- RS Stock No.:
- 463-400
- Mfr. Part No.:
- YAR 215-2F
- Brand:
- SKF
Subtotal (1 unit)*
$556.48
(exc. GST)
$612.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $556.48 |
*price indicative
- RS Stock No.:
- 463-400
- Mfr. Part No.:
- YAR 215-2F
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 75mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 130mm | |
| Material | Steel | |
| Static Load Rating | 49kg | |
| Locking Type | Screw | |
| Dynamic Load Rating | 66.3kN | |
| Overall Width | 73.3mm | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Series | YAR 215-2F | |
| Limiting Speed | 2600rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 75mm | ||
Product Type Bearing Insert | ||
Outside Diameter 130mm | ||
Material Steel | ||
Static Load Rating 49kg | ||
Locking Type Screw | ||
Dynamic Load Rating 66.3kN | ||
Overall Width 73.3mm | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Series YAR 215-2F | ||
Limiting Speed 2600rpm | ||
- COO (Country of Origin):
- RS
The SKF Insert bearings are based on sealed deep groove ball bearings. This variant is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on both sides and is locked onto the shaft by tightening two (set) screws on the inner ring, making it easy to mount.
Designed for a constant and alternating rotation
Quick and easy to mount onto the shaft
Reduce noise and vibration levels
Related links
- SNR Insert Bearing 75 mm ID 130 mm OD EX215G2
- SNR Insert Bearing 75 mm ID 130 mm OD UC215G2
- SNR Insert Bearing 75 mm ID 130 mm OD UC215G2T20
- SKF QJ 215 MA 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- SKF QJ 215 N2MA/C4B20 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- SKF Bearing Insert 130 mm ID 154 mm OD FYJ 515
- INA Bearing Insert 60 mm ID 130 mm OD GNE60-XL-KRR-B
- SKF Bearing Insert 40 mm ID 80 mm OD YAR 208-2F
