SKF Bearing Insert 130 mm ID 154 mm OD FYJ 515

Subtotal (1 unit)*

$484.51

(exc. GST)

$532.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$484.51

*price indicative

RS Stock No.:
461-589
Mfr. Part No.:
FYJ 515
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

130mm

Product Type

Bearing Insert

Outside Diameter

154mm

Material

Cast Iron

Series

FYJ 515

Standards/Approvals

RoHS

Overall Width

53.5mm

COO (Country of Origin):
RS

Akshay


The SKF Square flanged housings for insert bearings are complaint with Japanese Industrial Standards (JIS). They are made of grey cast iron and can be bolted with four bolts to a machine wall or frame. They have been developed for bearing arrangements that must operate reliably in difficult environments.

Resist high levels of contamination

Accommodate relatively heavy loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy