SKF Bearing Insert 55.56 mm ID 100 mm OD YEL 211-203-2F

Subtotal (1 unit)*

$389.95

(exc. GST)

$428.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$389.95

*price indicative

RS Stock No.:
463-232
Mfr. Part No.:
YEL 211-203-2F
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Insert

Inside Diameter

55.56mm

Outside Diameter

100mm

Material

Steel

Static Load Rating

29kg

Dynamic Load Rating

43.6kN

Locking Type

Eccentric Locking Collar

Bore Type

Cylindrical

Series

YEL 211-203-2F

Standards/Approvals

RoHS

Overall Width

71.4mm

Limiting Speed

3600rpm

COO (Country of Origin):
IT
The SKF Insert bearings are based on sealed deep groove ball bearings. This variant is intended for use in applications where the direction of rotation is constant. It has an inner ring extended on both sides, with an eccentric locking collar, enabling quick and easy mounting onto the shaft.

Quick and easy to mount onto the shaft

Long service life

Reduce noise and vibration levels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy