SKF Insert Bearing 60 mm ID 110 mm OD 1726212-2RS1
- RS Stock No.:
- 462-302
- Mfr. Part No.:
- 1726212-2RS1
- Brand:
- SKF
Subtotal (1 unit)*
$171.50
(exc. GST)
$188.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $171.50 |
*price indicative
- RS Stock No.:
- 462-302
- Mfr. Part No.:
- 1726212-2RS1
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 60 mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 110 mm | |
| Material | Cast Iron | |
| Static Load Rating | 36kN | |
| Dynamic Load Rating | 52.7kN | |
| Series | 1726212-2RS1 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Overall Width | 22mm | |
| Limiting Speed | 4000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 60 mm | ||
Product Type Insert Bearing | ||
Outside Diameter 110 mm | ||
Material Cast Iron | ||
Static Load Rating 36kN | ||
Dynamic Load Rating 52.7kN | ||
Series 1726212-2RS1 | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Overall Width 22mm | ||
Limiting Speed 4000rpm | ||
- COO (Country of Origin):
- RS
Rupali
The SKF Insert bearings are based on sealed deep groove ball bearings. These insert bearings are suitable for applications where smooth running is a key operational parameter. It can accommodate heavier axial loads than any other insert bearing. The bearings are sealed on both sides, made of sheet steel reinforced NBR, and are fitted in a recess on the outer ring and ride against the inner ring shoulder to act as contact seals.
Smooth running
Can accommodate heavy axial loads
Sealed on both sides
Related links
- NSK Insert Bearing 60 mm ID 110 mm OD 1060-60G
- SKF Insert Bearing 60 mm ID 82.5 mm OD FYJ 65 KF
- SKF Insert Bearing 60 mm ID 75.64 mm OD FY 60 TF/VA228
- SKF Insert Bearing 60 mm ID 75.64 mm OD FY 50 TF/VA201
- SKF 6212-2RS1 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- SKF 6212-2RS1/HC5C3WT 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- SKF 62212-2RS1 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- SKF 3212 A-2RS1 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
