SKF Bearing Insert 60 mm ID 82.5 mm OD FYJ 65 KF

Subtotal (1 unit)*

$683.97

(exc. GST)

$752.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$683.97

*price indicative

RS Stock No.:
461-158
Mfr. Part No.:
FYJ 65 KF
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

60mm

Product Type

Bearing Insert

Outside Diameter

82.5mm

Material

Cast Iron

Static Load Rating

40kN

Dynamic Load Rating

57.2kN

Standards/Approvals

RoHS

Series

FYJ 65 KF

Bore Type

Tapered

Overall Width

65.25mm

Limiting Speed

3000rpm

COO (Country of Origin):
IT

Akshay


The SKF Square flanged ball bearing units are compliant with Japanese Industrial Standards (JIS). They consist of an insert bearing, locked to the shaft with an adapter sleeve, which enables the bearings to operate at higher speeds and run more smoothly in applications where the direction of rotation is constant or alternating. The bearing is mounted in a cast iron housing, which can be bolted to a machine wall or frame. Ball bearing units can accommodate moderate initial misalignment, but normally do not permit axial displacement. The adapter sleeve is not included in the unit and should be ordered separately.

Resist high levels of contamination

Designed for high temperatures and speeds

Accommodate relatively heavy loads

Cost-effective

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy