SKF 53410 1 Row Ball Bearing - 50 mm ID, 110 mm OD

Subtotal (1 unit)*

$1,370.63

(exc. GST)

$1,507.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,370.63

*price indicative

RS Stock No.:
207-6348
Mfr. Part No.:
53410
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

50mm

Outside Diameter

110mm

Race Width

45.6mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

1

Static Load Rating

340kN

Internal Clearance

CN

Dynamic Load Rating

159kN

Series

3 Medium

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

2600rpm

Bearing Type

Thrust Ball

COO (Country of Origin):
DE
The SKF thrust ball bearings are manufactured as single direction or double direction thrust ball bearings. They are designed to accommodate axial loads only and must not be subjected to any radial load. It has 50 mm ID and 110 mm OD.

Bearing material is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy