Moflash LEDS100 Series Green Beacon 17V ac/dc Flashing Surface, LED Bulb, IP65
- RS Stock No.:
- 865-1693
- Mfr. Part No.:
- LEDS100-01-04
- Brand:
- Moflash
Subtotal (1 unit)*
$94.56
(exc. GST)
$104.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.56 |
*price indicative
- RS Stock No.:
- 865-1693
- Mfr. Part No.:
- LEDS100-01-04
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Green | |
| Housing Material | ABS, Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Surface | |
| Base Diameter | 72mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 17V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Series | LEDS100 | |
| Maximum Operating Temperature | 55°C | |
| Height | 107mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Green | ||
Housing Material ABS, Polycarbonate | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Surface | ||
Base Diameter 72mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 17V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Series LEDS100 | ||
Maximum Operating Temperature 55°C | ||
Height 107mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- GB
Moflash Industrial ECO LED Beacon - LEDS100 Series
The LEDS100 economy series are suitable for light commercial & industrial signalling applications where local indication is required. These beacons have two selectable stages of alarm, flashing or continuous (static) mode, selectable by a jumper link on the PCB. The design also allows for a third wire connection giving flexibility to switch from a pre-set static mode to flashing.
The ECO LEDS beacons have been designed predominantly to offer a cost effective solution against more traditional incandescent types of lamps, whether through new plant and machinery installations or existing facility upgrades.
This design allows for termination inside the enclosure through the base of the beacon, either from directly below or using a 6mm cabling channel at 90° to the base for surface cabling. The LEDS incorporates two mounting studs 2 x 5mm on 45mm centres.
Dual function, flashing or continuous (static) mode
Continuously rated
LED long life
Low current consumption
Suitable for surface, conduit box or wall mounting
2 stud fixing
360° light output around the vertical axis
Dustproof and weatherproof
UV stable polycarbonate lens
UV stable ABS plastic base
160 flashes per minute (FPM)
IP65 protection
RoHS compliant
CE Marked
Related links
- Moflash LEDS100 Series Green Flashing Beacon 230V IP65
- Moflash LEDS100 Series Green Flashing Beacon 230V ac/dc IP65
- Moflash LEDS100 Series Amber Flashing Beacon 230V ac/dc IP65
- Moflash LEDS100 Series Red Flashing Beacon 230V ac/dc IP65
- Moflash LEDS100 Series Amber Flashing Beacon 230V IP65
- Moflash LEDD100 Series Green Flashing Beacon 230V ac/dc IP65
- Moflash LEDS100 Series Red Flashing Beacon 230V IP65
- Moflash LEDD100 Series Green Flashing Beacon 230V IP65
