Schneider Electric XVBL Series Red Beacon, Discharge Tube Bulb, IP66, IP65
- RS Stock No.:
- 814-4978
- Mfr. Part No.:
- XVBL8G5
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$388.01
(exc. GST)
$426.81
(inc. GST)
- RS Stock No.:
- 814-4978
- Mfr. Part No.:
- XVBL8G5
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Beacon | |
| Lens Colour | Red | |
| Bulb Type | Discharge Tube | |
| Current Type | AC | |
| Current Consumption | 290mA | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Series | XVBL | |
| Height | 232mm | |
| IP Rating | IP66, IP65 | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Beacon | ||
Lens Colour Red | ||
Bulb Type Discharge Tube | ||
Current Type AC | ||
Current Consumption 290mA | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Series XVBL | ||
Height 232mm | ||
IP Rating IP66, IP65 | ||
Standards/Approvals IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Schneider Electric XVBL Series Beacon, Base Mount Mounting Style, 70mm Base Diameter - XVBL8G5
This beacon is designed for effective signalling in various environments, ensuring visibility with its flashing red lens. It is suitable for industrial applications, serving as a warning light that enhances safety in operational areas. With robust construction and a distinct light effect, this product is integral for alerting personnel in both indoor and outdoor settings.
Features & Benefits
• Flashing light effect for clear visibility
• Integrated discharge tube light for sustained performance
• Rated IP65 and IP66 for dust and water resistance
• Base mount style for versatile installation options
• Current consumption of less than 290 mA for energy efficiency
Applications
• Signalling in manufacturing processes
• Alerting personnel in construction zones
• Utilised in warehouses for safety notifications
• Effective in emergency response situations
• Employed in logistics for enhanced operational safety
What is the optimal voltage range for this product?
The product operates efficiently at a standard voltage of 120V AC, making it suitable for various electrical systems.
How does the IP rating affect its usability?
The IP65 and IP66 ratings ensure protection against dust and moisture, allowing reliable functionality even in harsh conditions.
Can this beacon be easily mounted in different locations?
Yes, it features a base mount design, enabling straightforward installation on various surfaces.
What type of maintenance is required for longevity?
Regular cleaning and inspection of the light and connections are recommended to ensure consistent performance and safety.
Is the light source energy-efficient?
Yes, with a current consumption of less than 290 mA, it provides energy-efficient operation while delivering bright illumination.
Related links
- Schneider Electric XVBL Series Clear Beacon IP66, IP65 Base Mount
- Schneider Electric XVBL Series Yellow Flashing Beacon 24V ac/dc IP66, IP65
- Schneider Electric XVBL Series Yellow Beacon Incandescent Bulb IP65 Base Mount
- Schneider Electric XVBL Series Red Steady Beacon 120V ac IP66, IP65
- Schneider Electric Harmony XVB Universal Series Red Flashing Beacon 120V ac IP66, IP65
- Schneider Electric XVBL Series Clear Beacon Incandescent Bulb IP66
- Schneider Electric XVBL Series Blue Beacon LED Bulb IP66
- Schneider Electric XVBL Series Yellow Steady Effect Steady Light Element AC/DC IP66

