Schneider Electric Harmony XVR Series Red Beacon 230V ac Screw, LED Bulb, IP42
- RS Stock No.:
- 690-3854
- Mfr. Part No.:
- XVR13M04L
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$305.40
(exc. GST)
$335.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $305.40 |
| 3 - 4 | $298.98 |
| 5 + | $294.51 |
*price indicative
- RS Stock No.:
- 690-3854
- Mfr. Part No.:
- XVR13M04L
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Beacon | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate, ABS | |
| Bulb Type | LED | |
| Current Consumption | 22mA | |
| Mount Type | Screw | |
| Current Type | AC | |
| Base Diameter | 130mm | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 230V ac | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Series | Harmony XVR | |
| Maximum Operating Temperature | 50°C | |
| Height | 130mm | |
| IP Rating | IP42 | |
| Standards/Approvals | EN/IEC 60947-1, EN/IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Beacon | ||
Lens Colour Red | ||
Housing Material Polycarbonate, ABS | ||
Bulb Type LED | ||
Current Consumption 22mA | ||
Mount Type Screw | ||
Current Type AC | ||
Base Diameter 130mm | ||
Housing Colour Red | ||
Maximum Supply Voltage 230V ac | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Series Harmony XVR | ||
Maximum Operating Temperature 50°C | ||
Height 130mm | ||
IP Rating IP42 | ||
Standards/Approvals EN/IEC 60947-1, EN/IEC 60947-5-1 | ||
- COO (Country of Origin):
- ID
Schneider Electric XVR13M04L
This red beacon is part of the range of rotating beacons Harmony XVR diameter 130mm. It is supplied complete and pre-cabled. Supply voltage is 230V AC and degree of protection is IP 66 and IP 67. It is designed for long distance signaling applications, thanks to the use of “super-bright†LED which provides good illuminating power, a long service life and reduced time for maintenance and also energy saving. It is used mainly in the iron and steel industry, on industrial handling vehicles or for safety applications.
Schneider XVR Super-bright LED Beacons
The Schneider XVR beacons are fitted with super-bright LEDs for added visibility and come in 4 styles and 4 colours. Applications for these beacons include industrial safety, vehicles, industrial processes, paper manufacture and buildings.
Simple and quick installation
Super-bright LEDs
Low power consumption
IP66 protection
Red, orange, green and blue units available
RoHS compliant
Rotating mirror beacon designed for long distance signalling applications
Approvals
CE, UR, UL.
Standards
EN 61000-6-2, EN 61000-6-4, Class II conforming to IEC 61140.
Related links
- Schneider Electric Harmony Series Red Beacon 24V ac/dc IP42 Screw
- Schneider Electric Harmony XVR Series Red Flashing LED Bulb Panel IP65
- Schneider Electric Harmony Series Red Beacon, LED Bulb Base Mount
- Schneider Electric Harmony Series Red Beacon IP66 Base Mount
- Schneider Electric Harmony Series Amber Beacon 230V ac IP67 Screw
- Schneider Electric Harmony XVB Series Red Flashing Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVB Series Red Steady Beacon 230V ac IP65
- Schneider Electric Harmony XVB Series Red Flashing Beacon 230V ac IP65
