Schneider Electric XVR Series Red Beacon Base Mount, LED Bulb, IP66

Subtotal (1 unit)*

$472.18

(exc. GST)

$519.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$472.18

*price indicative

RS Stock No.:
814-5139
Mfr. Part No.:
XVR12B04S
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Beacon

Lens Colour

Red

Bulb Type

LED

Mount Type

Base Mount

Current Type

AC, DC

Housing Colour

Red

Minimum Operating Temperature

-10°C

Series

XVR

Maximum Operating Temperature

50°C

IP Rating

IP66

COO (Country of Origin):
FR

Schneider XVR Super-bright LED Beacons with Buzzer


The Schneider XVR beacons are fitted with super-bright LEDs that have an energy saving design with low power consumption and a 90dB buzzer. These beacons also guaranteed long life and are maintenance free thanks to their high resistance to mechanical shock and vibration. Applications for the XVR series include industrial vehicles, industrial processes, paper manufacture and buildings.

Simple and quick installation

Super-bright LEDs

Low power consumption

Buzzer: 50...90 dB at 1 m (continuous or intermittent tone)

IP66 protection

Red, orange, green and blue units available

RoHS compliant

Rotating mirror beacon designed for long distance signalling applications

LED/Buzzer


Approvals

CE, UR, UL.

Standards

EN 61000-6-2, EN 61000-6-4, Class II conforming to IEC 61140.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy