Schneider Electric Harmony XVB Series Red Beacon 230V ac Steady Base, LED Bulb, IP65
- RS Stock No.:
- 609-0986
- Distrelec Article No.:
- 303-08-348
- Mfr. Part No.:
- XVBL0M4
- Brand:
- Schneider Electric
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 609-0986
- Distrelec Article No.:
- 303-08-348
- Mfr. Part No.:
- XVBL0M4
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Red | |
| Housing Material | Polyester | |
| Bulb Type | LED | |
| Current Type | AC | |
| Mount Type | Base | |
| Base Diameter | 70mm | |
| Maximum Supply Voltage | 230V ac | |
| Lamp Included | No | |
| Series | Harmony XVB | |
| Height | 139mm | |
| IP Rating | IP65 | |
| Standards/Approvals | ISO13850, ISO13849-1, IECEX, EN60947-5-5, EN60947-5-1, ATEX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Red | ||
Housing Material Polyester | ||
Bulb Type LED | ||
Current Type AC | ||
Mount Type Base | ||
Base Diameter 70mm | ||
Maximum Supply Voltage 230V ac | ||
Lamp Included No | ||
Series Harmony XVB | ||
Height 139mm | ||
IP Rating IP65 | ||
Standards/Approvals ISO13850, ISO13849-1, IECEX, EN60947-5-5, EN60947-5-1, ATEX | ||
XVB Series - LED
High power signalling over long distances
70mm diameter
Complete unit comprises of an illmuminated unit and a base unit (direct or tube fixing)
IP65 protection
Related links
- Schneider Electric Harmony XVB Series Red Flashing Beacon 230V ac IP65
- Schneider Electric Harmony XVB Series Red Steady Beacon Base Mount IP65
- Schneider Electric Harmony XVB Series Amber Steady Beacon 24V ac/dc IP65
- Schneider Electric Harmony XVB Series Green Steady Beacon 24V ac/dc IP65
- Schneider Electric Harmony XVB Series Red Steady Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVB Series Red Flashing Beacon 230V ac IP65
- Schneider Electric Harmony XVB Series Red Flashing Beacon 230V ac IP65
- Schneider Electric Harmony XVB Series Red Flashing Beacon 230V ac/dc IP65
