Werma BWM 890 Series Green, Red, Yellow Beacon 230V ac Steady Base, LED Bulb, IP65
- RS Stock No.:
- 123-2921
- Distrelec Article No.:
- 301-66-280
- Mfr. Part No.:
- 890.480.68
- Brand:
- Werma
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 123-2921
- Distrelec Article No.:
- 301-66-280
- Mfr. Part No.:
- 890.480.68
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Green, Red, Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Type | AC | |
| Base Diameter | 150mm | |
| Housing Colour | Grey | |
| Maximum Supply Voltage | 230V ac | |
| Lamp Included | Yes | |
| Series | BWM 890 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 168mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Green, Red, Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Type AC | ||
Base Diameter 150mm | ||
Housing Colour Grey | ||
Maximum Supply Voltage 230V ac | ||
Lamp Included Yes | ||
Series BWM 890 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 168mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- DE
Werma BWM 890 Series Beacon, 230V AC Supply Voltage, Base Mounting Style - 890.480.68
This LED beacon by Werma is a high-quality product designed for various applications that require a reliable and efficient signalling device. With an AC power supply of 230V, this beacon is a reliable solution. It features green, red, and yellow lenses with a steady light effect, making it versatile for different traffic light combinations. The IP65 rating ensures protection against dust and water ingress, making it suitable for outdoor use.
Features & Benefits
• LED beacon with a base diameter of 150mm
• CE Certified for quality assurance
• Easy base mount installation
• Long life duration of up to 50,000 hours
Applications
• Ideal for traffic light combinations
• Used in electrical signalling applications
Can it withstand harsh temperatures?
This beacon is designed to operate efficiently in temperatures ranging from -20 °C to +50 °C.
Will it be easy to install?
Yes, the base mount design ensures easy and secure installation in various settings.
Is it suitable for outdoor use?
With an IP65 rating, this beacon is protected against dust and water ingress, making it ideal for outdoor applications.
Related links
- Werma BWM 890 Series Green Steady Beacon 230V ac IP65
- Werma BWM 890 Series Red Steady Beacon 230V ac IP65
- Werma BWM 890 Series Clear Steady Beacon 24V dc IP65
- Werma BWM 890 Series Green Steady Beacon 24V dc IP65
- Werma BWM 890 Series Green Steady Beacon 250V ac/dc IP65
- Werma BWM 890 Series Red Steady Beacon 240V ac/dc IP65
- Werma BWM 890 Series Red Steady Beacon 24V dc IP65
- Werma BWM 853 Series Yellow Steady Beacon 230V ac IP66, IP67
