Werma BM 884 Series Red Rotating Beacon, 24 V ac/dc, Surface Mount, Incandescent Bulb
- RS Stock No.:
- 365-9891
- Mfr. Part No.:
- 884.100.75
- Brand:
- Werma
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$508.86
(exc. GST)
$559.75
(inc. GST)
- RS Stock No.:
- 365-9891
- Mfr. Part No.:
- 884.100.75
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 24 V ac/dc | |
| Light Effect | Rotating | |
| Lens Colour | Red | |
| Mounting Style | Surface Mount | |
| Bulb Type | Incandescent | |
| Current Type | AC, DC | |
| Base Diameter | 142mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Series | BM 884 | |
| Height | 218mm | |
| Minimum Temperature | -30°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 24 V ac/dc | ||
Light Effect Rotating | ||
Lens Colour Red | ||
Mounting Style Surface Mount | ||
Bulb Type Incandescent | ||
Current Type AC, DC | ||
Base Diameter 142mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Series BM 884 | ||
Height 218mm | ||
Minimum Temperature -30°C | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- DE

Related links
- Werma BM 827 Series Red Flashing Beacon Surface Mount, Incandescent Bulb
- Werma BM 280 Series Red Rotating Beacon Surface Mount, LED Bulb
- Werma BM 883 Series Red Rotating Beacon Surface Mount, Xenon Bulb
- Moflash R401 Series Rotating Beacon Surface Mount Incandescent Bulb, IP65
- Werma BM 280 Series Red Rotating Beacon Surface Mount IP65
- Werma 829 Series Red Rotating Beacon Base Mount, LED Bulb
- Werma BM 826 Series Red Steady Beacon 230V ac IP65
- RS PRO Flashing Beacon 24 V dc Incandescent Bulb, IP56

