Moflash R401 Series Rotating Beacon, 24 V, Surface Mount, Wall Mount, Incandescent Bulb, IP65
- RS Stock No.:
- 365-8012
- Mfr. Part No.:
- R401-14
- Brand:
- Moflash
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$315.90
(exc. GST)
$347.49
(inc. GST)
- RS Stock No.:
- 365-8012
- Mfr. Part No.:
- R401-14
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
- COO (Country of Origin):
- GB
Moflash Halogen Rotating Beacon, Surface Mount, 24V DC - R401 Series - R401-14
Use this Moflash rotating beacon light to give a visual alert in a hazardous area or about a potentially dangerous situation. It offers a high light output and a rotating parabolic reflector to make sure it attracts immediate attention. The halogen bulb is bright and white, as well as being long-lasting. This versatile beacon comes without a lens, so you can choose the colour of the signal to fit your needs.
Features and Benefits
• 50mm diameter base and 205mm height mean it's large enough to be visible yet still compact
• Operating temperature range of -10°C to +55°C makes it suitable for indoor and outdoor environments
• Uses a standard 24V DC supply so it's versatile and compatible with common industrial power supply
• Operating temperature range of -10°C to +55°C makes it suitable for indoor and outdoor environments
• Uses a standard 24V DC supply so it's versatile and compatible with common industrial power supply
Application Information
• Factories
• Warehouses and distribution centres
• Warehouses and distribution centres
What do different beacon colours mean?
You can use this beacon with a variety of coloured lenses to suit your specific work environment. Red is typically used as a warning about a hazard or danger. Amber or yellow serve as a warning that danger is possible or caution is required. Blue is associated with the emergency services, while green usually indicates safe or normal conditions.
Note
Lens must be ordered separately (typical stock no. 286-9003)
Related links
- Moflash R401 Series LED Beacon 280V ac/dc IP65 Surface
- Werma BM 884 Series Red Rotating Beacon Surface Mount, Incandescent Bulb
- Werma BM 827 Series Red Flashing Beacon Surface Mount, Incandescent Bulb
- RS PRO Flashing Beacon 24 V dc Incandescent Bulb, IP56
- Schneider Electric XVBL Series Clear Beacon Incandescent Bulb IP66
- Werma BM 280 Series Red Rotating Beacon Surface Mount IP65
- Werma BWM 890 Series Red Steady Beacon 240V ac/dc IP65
- Werma EM 800 Series Red Steady Beacon 24V ac/dc IP65

