Klaxon Flashguard QBS Series Clear Beacon Flashing, Xenon Bulb
- RS Stock No.:
- 309-5916
- Mfr. Part No.:
- QBS-0019
- Brand:
- Klaxon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$52.69
(exc. GST)
$57.96
(inc. GST)
- RS Stock No.:
- 309-5916
- Mfr. Part No.:
- QBS-0019
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Series | Flashguard QBS | |
| Lens Colour | Clear | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Bulb Type | Xenon | |
| Base Diameter | 85 mm | |
| Current Type | AC | |
| Height | 81 mm | |
| Housing Colour | White | |
| Lamp Included | Yes | |
| Maximum Operating Temperature | +40 °C | |
| Minimum Operating Temperature | -20 °C | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Series Flashguard QBS | ||
Lens Colour Clear | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Bulb Type Xenon | ||
Base Diameter 85 mm | ||
Current Type AC | ||
Height 81 mm | ||
Housing Colour White | ||
Lamp Included Yes | ||
Maximum Operating Temperature +40 °C | ||
Minimum Operating Temperature -20 °C | ||
- COO (Country of Origin):
- GB


Klaxon Flashguard Xenon Beacons
These weatherproof Flashguard beacons from Klaxon have xenon flash tubes and are fitted with a diffuser for greater visibility and spread of light. They have a low profile design and are constructed of high-quality polycarbonate.
Features and Benefits
Compact, ultra-modern sleek appearance
Surface or box mount with rear entry cable
Weatherproof to IP67 (with cable connector)
White, high-quality polycarbonate housing
Vandal-resistant safety locking mechanism
Applications
These Flashguard xenon beacons are ideal visual indicators for security alert, emergency warning and general signalling.
Related links
- Klaxon Flashguard QBS Series Clear Flashing Beacon Surface Mount, Xenon Bulb
- Klaxon Flashguard QBS Series Clear Flashing Beacon 24V dc IP67, IP65
- Klaxon Flashguard QBS Series Amber Flashing Beacon, Xenon Bulb
- Klaxon Flashguard QBS Series Green Flashing Beacon, Xenon Bulb
- Klaxon Flashguard QBS Series Blue Flashing Beacon, Xenon Bulb
- Klaxon Flashguard QBS Series Red Flashing Beacon Surface Mount, Xenon Bulb
- Klaxon Flashguard QBS Series Clear Flashing Beacon 24V IP65, IP67
- Klaxon Flashguard QBS Series Clear Flashing Beacon 24V dc IP65, IP67

