Klaxon Flashguard QBS Series Clear Flashing Beacon 24V, Xenon Bulb Surface, IP65, IP67
- RS Stock No.:
- 309-5809
- Mfr. Part No.:
- QBS-0055
- Brand:
- Klaxon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$55.61
(exc. GST)
$61.17
(inc. GST)
- RS Stock No.:
- 309-5809
- Mfr. Part No.:
- QBS-0055
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Series | Flashguard QBS | |
| Lens Colour | Clear | |
| Light Effect | Flashing | |
| Product Type | Beacon | |
| Maximum Supply Voltage | 24 V | |
| Bulb Type | Xenon | |
| Mount Type | Surface | |
| IP Rating | IP65, IP67 | |
| Base Diameter | 85 mm | |
| Current Consumption | 32 mA | |
| Current Type | DC | |
| Height | 81 mm | |
| Housing Colour | White | |
| Housing Material | Polycarbonate | |
| Lamp Included | Yes | |
| Maximum Operating Temperature | 40 °C | |
| Minimum Operating Temperature | 20 °C | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Series Flashguard QBS | ||
Lens Colour Clear | ||
Light Effect Flashing | ||
Product Type Beacon | ||
Maximum Supply Voltage 24 V | ||
Bulb Type Xenon | ||
Mount Type Surface | ||
IP Rating IP65, IP67 | ||
Base Diameter 85 mm | ||
Current Consumption 32 mA | ||
Current Type DC | ||
Height 81 mm | ||
Housing Colour White | ||
Housing Material Polycarbonate | ||
Lamp Included Yes | ||
Maximum Operating Temperature 40 °C | ||
Minimum Operating Temperature 20 °C | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- GB



Klaxon Beacon
The Klaxon DC clear lens beacon with xenon flash tubes is fitted with a diffuser for greater visibility and spread of light. It has a low profile design and is constructed of high-quality polycarbonate. This waterproof flash guard includes a terminal block and a 27mm deep base supplied with a seal and grommet. It is an ideal visual indicator for a security alert, emergency warning and general signalling.
Features and Benefits
The supply voltage is 12VDC/24VDC
Xenon light blubs
Ease of installation with first-fix option on standard models
Compact, ultra-modern sleek appearance
White in colour
Vandal-resistant safety locking mechanism
Operating temperature is between -20°C and 40°C
Certifications
IP67 rated
Related links
- Klaxon Flashguard QBS Series Clear Flashing Beacon 24V dc IP65, IP67
- Klaxon Flashguard QBS Series Blue Flashing Beacon 24V IP65, IP67
- Klaxon Flashguard QBS Series Amber Flashing Beacon 24V Xenon Bulb Surface IP67
- Klaxon Flashguard QBS Series Red Flashing Beacon 24V dc IP65, IP67
- Klaxon Flashguard QBS Series Green Flashing Beacon 24V dc IP65, IP67
- Klaxon Flashguard QBS Series Amber Flashing Beacon 24V LED Bulb Surface IP67
- Klaxon Flashguard QBS Series Clear Flashing Beacon 24V dc IP67, IP65
- Klaxon Flashguard QBS Series Amber Steady Beacon 24V ac IP65, IP67

