Patlite NE Series Multicolour Beacon 30V dc Multiple Nut Mount, LED Bulb, IP65
- RS Stock No.:
- 288-1124
- Distrelec Article No.:
- 303-15-347
- Mfr. Part No.:
- NE-ILTN-M
- Brand:
- Patlite
Subtotal (1 unit)*
$348.72
(exc. GST)
$383.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $348.72 |
*price indicative
- RS Stock No.:
- 288-1124
- Distrelec Article No.:
- 303-15-347
- Mfr. Part No.:
- NE-ILTN-M
- Brand:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | Beacon | |
| Light Effect | Multiple | |
| Lens Colour | Multicolour | |
| Bulb Type | LED | |
| Current Type | DC | |
| Current Consumption | 40mA | |
| Mount Type | Nut Mount | |
| Base Diameter | 56mm | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -25°C | |
| Series | NE | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS, FCC, ICES-003, KN 61000-6-2, KN 61000-6-4, UL, CSA, EMC, EN 61000-6-2, EN 61000-6-4 | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type Beacon | ||
Light Effect Multiple | ||
Lens Colour Multicolour | ||
Bulb Type LED | ||
Current Type DC | ||
Current Consumption 40mA | ||
Mount Type Nut Mount | ||
Base Diameter 56mm | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -25°C | ||
Series NE | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP65 | ||
Standards/Approvals RoHS, FCC, ICES-003, KN 61000-6-2, KN 61000-6-4, UL, CSA, EMC, EN 61000-6-2, EN 61000-6-4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Patlite Safety Tower with The IO Link Indicator Series seamlessly installs into IO Link masters and features multi color LEDs with a touch sensor and rugged housing
Digital/Analog input function
Capacitive touch sensor
Related links
- Patlite NE Series Multicolour Multiple Beacon 30V dc IP65
- Patlite NE Series Multicolour Multiple Beacon 30V dc IP67
- Patlite NE-WT Series Multicolour Continuous Beacon 5V IP65
- Patlite NE-M1ANN Series Amber Cyan Purple White Beacon-Sounder Combination, IP65 30V dc Upright
- Patlite NE-24A Series Green Steady LED Beacon 24V dc IP65
- Patlite NE Series Red Amber Cyan Purple LED Beacon, IP65 5V Bracket 85 dB @ 1m
- Patlite NE Series Blue Cyan Purple White LED Beacon, IP20 5V Screw 65 dB @ 1m
- Patlite NE-24A Series White Steady LED Beacon 24V dc IP65
