Murrelektronik Limited 4000-76056 Series Clear LED Beacon 24V dc, LED Bulb, IP65

Get a bulk buy discount

Add 5 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

$134.63

(exc. GST)

$148.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$134.63-
5 - 9$125.846%
10 - 19$119.9810%
20 +$111.2117%

*price indicative

RS Stock No.:
285-5842
Mfr. Part No.:
4000-76056-1315000
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

LED Beacon

Lens Colour

Clear

Housing Material

Plastic

Bulb Type

LED

Current Type

DC

Current Consumption

26mA

Lamp Included

Yes

Maximum Supply Voltage

24V dc

Series

4000-76056

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Height

78.8mm

IP Rating

IP65

Standards/Approvals

UKCA, CE

RoHS Status: Exempt

The Murrelektronik Limited LED status light is an compact status light.

IP65 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy