Murrelektronik Limited 4000 Series White Beacon 30V dc, IP65

Subtotal (1 unit)*

$373.65

(exc. GST)

$411.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$373.65

*price indicative

RS Stock No.:
284-5949
Mfr. Part No.:
4000-76056-0000001
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Beacon

Lens Colour

White

Housing Material

Polycarbonate

Current Consumption

40mA

Maximum Supply Voltage

30V dc

Series

4000

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Height

97.2mm

IP Rating

IP65

Standards/Approvals

RoHS, CE

COO (Country of Origin):
DE
The Murrelektronik Limited COMLIGHT56 LED STATUS LIGHT is a versatile signalling device with multicolor LED capabilities, and it can be integrated into an industrial network using the IO-Link protocol. This type of device is commonly used to provide visua

Material housing PC

IP65 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy