Murrelektronik Limited 4000-76056 Series Green LED Beacon 24V dc, LED Bulb, IP65
- RS Stock No.:
- 285-5840
- Mfr. Part No.:
- 4000-76056-1313000
- Brand:
- Murrelektronik Limited
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
$134.63
(exc. GST)
$148.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $134.63 | - |
| 5 - 9 | $125.84 | 6% |
| 10 - 19 | $119.98 | 10% |
| 20 + | $111.21 | 17% |
*price indicative
- RS Stock No.:
- 285-5840
- Mfr. Part No.:
- 4000-76056-1313000
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | LED Beacon | |
| Lens Colour | Green | |
| Housing Material | Plastic | |
| Bulb Type | LED | |
| Current Type | DC | |
| Current Consumption | 26mA | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V dc | |
| Series | 4000-76056 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 78.8mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type LED Beacon | ||
Lens Colour Green | ||
Housing Material Plastic | ||
Bulb Type LED | ||
Current Type DC | ||
Current Consumption 26mA | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V dc | ||
Series 4000-76056 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 78.8mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, UKCA | ||
RoHS Status: Exempt
The Murrelektronik Limited LED status light is an compact status light.
IP65 degree of protection
Related links
- Murrelektronik Limited 4000-76056 Series Green LED Beacon 24V dc IP65
- Murrelektronik Limited 4000-76056 Series Blue LED Beacon 24V dc IP65
- Murrelektronik Limited 4000-76056 Series Clear LED Beacon 24V dc IP65
- Murrelektronik Limited 4000-76056 Series Red LED Beacon 24V dc IP65
- Murrelektronik Limited 4000-76056 Series Amber LED Beacon 24V dc IP65
- Murrelektronik Limited 4000 Series White Beacon 30V dc, IP65
- Murrelektronik Limited 4000-76056 for use with Comlight56 Wall Bracket
- Werma MC55 Series Red Green Beacon 24V dc IP65, IP69K Built-In
