JSP LEM010 Series Amber Beacon 5V Base, 5V 90mA bulb Bulb
- RS Stock No.:
- 282-2200
- Mfr. Part No.:
- LEM010-001-200
- Brand:
- JSP
Subtotal (1 unit)*
$27.80
(exc. GST)
$30.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.80 |
*price indicative
- RS Stock No.:
- 282-2200
- Mfr. Part No.:
- LEM010-001-200
- Brand:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Product Type | Beacon | |
| Lens Colour | Amber | |
| Housing Material | Polypropylene | |
| Bulb Type | 5V 90mA bulb | |
| Mount Type | Base | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 5V | |
| Series | LEM010 | |
| Height | 100mm | |
| Standards/Approvals | BS EN 12352:2006 | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Product Type Beacon | ||
Lens Colour Amber | ||
Housing Material Polypropylene | ||
Bulb Type 5V 90mA bulb | ||
Mount Type Base | ||
Lamp Included Yes | ||
Maximum Supply Voltage 5V | ||
Series LEM010 | ||
Height 100mm | ||
Standards/Approvals BS EN 12352:2006 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JSP Maxilite LED has 360 degree lens for all round light visibility, impact resistant lens molded from premium quality polycarbonate.
Availability
Good battery life
- RS Stock No. 1226650
- Mfr. Part No. LED195-01WH-01
Each
$139.85
- RS Stock No. 2518160
- Mfr. Part No. 223.500.00
Each
$154.23
- RS Stock No. 7872196
- Mfr. Part No. BC150AL05DCNNNARDN
Each
$2,234.54
- RS Stock No. 1226674
- Mfr. Part No. LED195-05WH-01
Each
$228.19
Related links
- JSP LEM020 Series Amber Rotating Beacon Base-Mounted
- JSP LEM020 Series Amber Steady Beacon, Cone Bracket
- Patlite SK Series Amber LED Beacon 24V dc IP23 Base
- Schneider Electric Harmony Series Amber Beacon, LED Bulb Base Mount
- Schneider Electric Harmony XVB Series Amber Flashing Beacon 24V ac/dc IP65
- Klaxon PSB Series Amber Synchronised Flash Beacon 60V IP21
- Klaxon PSB Series Amber Beacon Base Mount IP65
- Klaxon PSB Series Amber Synchronised Flash Beacon 110V IP65












