Schneider Electric Harmony XVB Series Amber Beacon 24V ac/dc Flashing Base, Discharge Tube Bulb, IP65
- RS Stock No.:
- 294-0556
- Distrelec Article No.:
- 303-08-351
- Mfr. Part No.:
- XVBL6B5
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 294-0556
- Distrelec Article No.:
- 303-08-351
- Mfr. Part No.:
- XVBL6B5
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Housing Material | Polyester | |
| Bulb Type | Discharge Tube | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Base Diameter | 70mm | |
| Maximum Supply Voltage | 24V ac/dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Series | Harmony XVB | |
| Maximum Operating Temperature | 70°C | |
| Height | 232mm | |
| IP Rating | IP65 | |
| Standards/Approvals | ISO13850, ISO13849-1, IECEX, EN60947-5-5, EN60947-5-1, ATEX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Housing Material Polyester | ||
Bulb Type Discharge Tube | ||
Current Type AC/DC | ||
Mount Type Base | ||
Base Diameter 70mm | ||
Maximum Supply Voltage 24V ac/dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -40°C | ||
Series Harmony XVB | ||
Maximum Operating Temperature 70°C | ||
Height 232mm | ||
IP Rating IP65 | ||
Standards/Approvals ISO13850, ISO13849-1, IECEX, EN60947-5-5, EN60947-5-1, ATEX | ||
RoHS Status: Exempt
Schneider Electric XVBL6B5
This illuminated complete beacon is designed as lighting accessory for tower light. Its flash discharge tube offers a strobe light, allowing it to clearly display the status of your machines. In applications such as automotive, machine tool, material handling, packaging, assembly stations, conveyors. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65. It makes it ideal for operation in harsh environments.
Schneider XVBL Xenon Beacons
The Schneider Harmony XVBL beacons are visual signalling units that offer 360° visibility and are used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.
High power signalling over long distances
Integral flash discharge tube (Xenon)
Made from polycarbonate
IP65 protection
Note
Not suitable for steady light signalling due to the heat generated.
Approvals
CSA C22-2 no14, UL 508, CCC, GOST.
Standards
EN/IEC 60947-5-1.
Supplied with
a cover, illuminated head unit and a base unit (direct or tube fixing).
Related links
- Schneider Electric Harmony XVB Series Amber Flashing Beacon 24V ac/dc IP65
- Schneider Electric Harmony XVB Series Amber Flashing Beacon 230V ac/dc IP65
- Schneider Electric Harmony XVB Series Red Flashing Beacon 24V ac/dc IP65
- Schneider Electric Harmony XVB Series Amber Flashing Beacon 230V ac IP65
- Schneider Electric Harmony XVB Series Red Flashing Beacon 230V ac/dc IP65
- Schneider Electric Harmony XVB Series Red Flashing Beacon 230V ac IP65
- Schneider Electric Harmony XVB Series Amber Flashing Beacon 24V ac/dc IP65
- Schneider Electric Harmony XVD Optimum Series Amber Flashing Beacon 24V ac/dc IP40
